OSTT7042150 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: Fr.0.79058
Datasheet
Image for OSTT7042150 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTT7042150

DigiKey Part Number
OSTT7042150-ND
Manufacturer
Manufacturer Product Number
OSTT7042150
Description
TERM BLK 4P SIDE ENT 9.53MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.375" (9.53mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
On Shore Technology Inc.
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Number of Levels
1
Housing Material
Thermoplastic
Positions Per Level
4
Contact Material - Plating
Brass
Pitch
0.375" (9.53mm)
Clamp Material - Plating
Brass
Mating Orientation
Horizontal with Board
Screw Material - Plating
Steel - Zinc Plated
Current
30 A
Torque - Screw
1.0 Nm (8.9 Lb-In)
Voltage
300 V
Screw Thread
M3
Wire Gauge
10-24 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T70423500000GAmphenol Anytek0T70423500000G-NDFr.0.79058Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
38Fr.1.45184Fr.55.17
Unit Price without VAT:Fr.1.45184
Unit Price with VAT:Fr.1.56944