Image for OSTV7093250 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTV7093250

DigiKey Part Number
OSTV7093250-ND
Manufacturer
Manufacturer Product Number
OSTV7093250
Description
TERM BLOCK HDR 9POS 3.81MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9 Position Terminal Block Header, Female Sockets 0.150" (3.81mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
On Shore Technology Inc.
Current - UL
8 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Type
Header, Female Sockets
Features
Mating Flange
Number of Positions
9
Material Flammability Rating
UL94 V-0
Positions Per Level
9
Contact Material
Phosphor Bronze
Number of Levels
1
Housing Material
Thermoplastic
Pitch
0.150" (3.81mm)
Contact Tail Length
0.134" (3.40mm)
Header Orientation
Vertical
Insulation Height
0.571" (14.50mm)
Termination Style
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
39Fr.1.41333Fr.55.12
Unit Price without VAT:Fr.1.41333
Unit Price with VAT:Fr.1.52781