Similar
Similar

RACD20-500 | |
|---|---|
DigiKey Part Number | 945-1383-ND |
Manufacturer | |
Manufacturer Product Number | RACD20-500 |
Description | LED DRIVER CC AC/DC 6-40V 500MA |
Customer Reference | |
Detailed Description | 500mA 6 ~ 40V Constant Current LED Driver AC DC Converter Topology 1 Output |
EDA/CAD Models | RACD20-500 Models |
Category | Current - Output (Max) 500mA |
Manufacturer Recom Power | Power (Watts) 20 W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Obsolete | Ratings IP20 |
DigiKey Programmable Not Verified | Operating Temperature -20°C ~ 50°C |
Type Constant Current | Efficiency 83% |
Topology AC DC Converter | Termination Style Terminal Block |
Number of Outputs 1 | Size / Dimension 5.71" L x 1.97" W x 0.87" H (145.0mm x 50.0mm x 22.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency CE, cULus, SEMKO |
Voltage - Input (Max) 264VAC | Mounting Type Chassis Mount |
Voltage - Output 6 ~ 40V | Weight 0.309 lb (140.16 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RACD20-500-LP | Recom Power | 2 | 945-2943-ND | Fr.13.24000 | Similar |
| APC-12E-350 | MEAN WELL USA Inc. | 13 | 1866-1116-ND | Fr.5.45000 | Similar |
| APC-8-500 | MEAN WELL USA Inc. | 0 | 1866-1132-ND | Fr.3.97000 | Similar |




