OSTVK227250 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol Anytek
In Stock: 0
Unit Price: Fr.1.63994
Datasheet
Image for OSTVK227250 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTVK227250

DigiKey Part Number
OSTVK227250-ND
Manufacturer
Manufacturer Product Number
OSTVK227250
Description
TERM BLOCK HDR 22POS 5MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 45° Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
On Shore Technology Inc.
Current - UL
15 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Type
Header, Male Pins, Shrouded (4 Side)
Features
Mating Flange
Number of Positions
22
Material Flammability Rating
UL94 V-0
Positions Per Level
22
Contact Material
Brass
Number of Levels
1
Housing Material
Thermoplastic
Pitch
0.197" (5.00mm)
Contact Tail Length
0.161" (4.10mm)
Header Orientation
45°
Insulation Height
0.571" (14.50mm)
Termination Style
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VK2272500000GAmphenol Anytek0VK2272500000G-NDFr.1.63994Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
17Fr.2.48000Fr.42.16
Unit Price without VAT:Fr.2.48000
Unit Price with VAT:Fr.2.68088