Parametric Equivalent
Parametric Equivalent

| OSTYK60307130 | |
|---|---|
| DigiKey Part Number | OSTYK60307130-ND | 
| Manufacturer | |
| Manufacturer Product Number | OSTYK60307130 | 
| Description | CONN BARRIER STRIP 7CIRC 0.394" | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 7 Circuit 0.394" (10.00mm) Barrier Block Connector Screws with Captive Plate | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | On Shore Technology Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Terminal Block Type | Barrier Block | |
| Number of Circuits | 7 | |
| Number of Wire Entries | 7 | |
| Pitch | 0.394" (10.00mm) | |
| Number of Rows | 1 | |
| Current Rating (Amps) | 20A | |
| Voltage Rating | 300V | |
| Wire Gauge | 12-22 AWG | |
| Top Termination | Screws with Captive Plate | |
| Bottom Termination | Solder Eyelets | |
| Barrier Type | 2 Wall (Dual) | |
| Features | Cover, Flange | |
| Color | Black | |
| Terminal Screw Material | Steel | |
| Terminal Screw Finish | Nickel | |
| Mounting Type | Chassis, Panel | |
| Operating Temperature | -40°C ~ 105°C | |
| Material - Insulation | Thermoplastic | |
| Material Flammability Rating | UL94 V-0 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 16 | Fr.2.69000 | Fr.43.04 | 
| Unit Price without VAT: | Fr.2.69000 | 
|---|---|
| Unit Price with VAT: | Fr.2.90789 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland