


NCP161ASN180T1G | |
|---|---|
DigiKey Part Number | NCP161ASN180T1GOSTR-ND - Tape & Reel (TR) NCP161ASN180T1GOSCT-ND - Cut Tape (CT) NCP161ASN180T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP161ASN180T1G |
Description | IC REG LINEAR 1.8V 450MA SOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCP161ASN180T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.48V @ 450mA | |
Current - Output | ||
Current - Quiescent (Iq) | 23 µA | |
PSRR | 91dB ~ 48dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.35000 | Fr.0.35 |
| 10 | Fr.0.24500 | Fr.2.45 |
| 25 | Fr.0.21840 | Fr.5.46 |
| 100 | Fr.0.18920 | Fr.18.92 |
| 250 | Fr.0.17532 | Fr.43.83 |
| 500 | Fr.0.16694 | Fr.83.47 |
| 1,000 | Fr.0.16004 | Fr.160.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.15151 | Fr.454.53 |
| 6,000 | Fr.0.14734 | Fr.884.04 |
| 9,000 | Fr.0.14525 | Fr.1,307.25 |
| 15,000 | Fr.0.14294 | Fr.2,144.10 |
| 21,000 | Fr.0.14158 | Fr.2,973.18 |
| 30,000 | Fr.0.14028 | Fr.4,208.40 |
| Unit Price without VAT: | Fr.0.35000 |
|---|---|
| Unit Price with VAT: | Fr.0.37835 |











