Similar



| NCP301LSN25T1G | |
|---|---|
| DigiKey Part Number | NCP301LSN25T1GOSTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | NCP301LSN25T1G | 
| Description | IC SUPERVISOR 1 CHANNEL 5TSOP | 
| Customer Reference | |
| Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-TSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | NCP301LSN25T1G Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | onsemi | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| DigiKey Programmable | Not Verified | |
| Type | Simple Reset/Power-On Reset | |
| Number of Voltages Monitored | 1 | |
| Voltage - Threshold | 2.5V | |
| Output | Open Drain or Open Collector | |
| Reset | Active Low | |
| Reset Timeout | - | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
| Supplier Device Package | 5-TSOP | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland