


NCV8715SQ33T2G | |
|---|---|
DigiKey Part Number | NCV8715SQ33T2GOSTR-ND - Tape & Reel (TR) NCV8715SQ33T2GOSCT-ND - Cut Tape (CT) NCV8715SQ33T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8715SQ33T2G |
Description | IC REG LINEAR 3.3V 50MA SC-88A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8715SQ33T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5.8 µA | |
PSRR | 60dB (100kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.84000 | Fr.0.84 |
| 10 | Fr.0.60300 | Fr.6.03 |
| 25 | Fr.0.54480 | Fr.13.62 |
| 100 | Fr.0.48030 | Fr.48.03 |
| 250 | Fr.0.44956 | Fr.112.39 |
| 500 | Fr.0.43108 | Fr.215.54 |
| 1,000 | Fr.0.41584 | Fr.415.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.39702 | Fr.1,191.06 |
| 6,000 | Fr.0.38781 | Fr.2,326.86 |
| 9,000 | Fr.0.38320 | Fr.3,448.80 |
| 15,000 | Fr.0.37809 | Fr.5,671.35 |
| 21,000 | Fr.0.37510 | Fr.7,877.10 |
| Unit Price without VAT: | Fr.0.84000 |
|---|---|
| Unit Price with VAT: | Fr.0.90804 |







