1.5KE62ARL4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: Fr.0.28880
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: Fr.0.30673
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 863
Unit Price: Fr.0.60000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,599
Unit Price: Fr.0.48000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: Fr.0.14744
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4,438
Unit Price: Fr.0.54000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 1,285
Unit Price: Fr.0.32000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: Fr.0.15713
Datasheet
DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE62ARL4

DigiKey Part Number
1.5KE62ARL4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE62ARL4
Description
TVS DIODE 53VWM 85VC AXIAL
Customer Reference
Detailed Description
85V Clamp 17.7A Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1.5KE62ARL4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
53V
Voltage - Breakdown (Min)
58.9V
Voltage - Clamping (Max) @ Ipp
85V
Current - Peak Pulse (10/1000µs)
17.7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-201AD, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types