1N4003 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 43,878
Unit Price: Fr.0.19000
Datasheet

Direct


onsemi
In Stock: 129,783
Unit Price: Fr.0.20000
Datasheet

Similar


onsemi
In Stock: 9,752
Unit Price: Fr.0.20000
Datasheet

Similar


onsemi
In Stock: 5,696
Unit Price: Fr.0.23000
Datasheet

Similar


onsemi
In Stock: 275
Unit Price: Fr.0.55000
Datasheet

Similar


onsemi
In Stock: 3,387
Unit Price: Fr.0.46000
Datasheet

Similar


onsemi
In Stock: 23,272
Unit Price: Fr.0.40000
Datasheet

Similar


onsemi
In Stock: 6,126
Unit Price: Fr.0.34000
Datasheet

Similar


onsemi
In Stock: 13,984
Unit Price: Fr.0.50000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 10,959
Unit Price: Fr.1.03000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 8,842
Unit Price: Fr.1.03000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.3.44000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.21510
Datasheet

Similar


Diotec Semiconductor
In Stock: 10,489
Unit Price: Fr.0.11000
Datasheet
Diode 200 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 1A Through Hole DO-41
DO-41

1N4003

DigiKey Part Number
1N4003FSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4003
Description
DIODE STANDARD 200V 1A DO41
Customer Reference
Detailed Description
Diode 200 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N4003 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types