1N5237B_T26A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 5,027
Unit Price: Fr.0.12000
Datasheet

Direct


onsemi
In Stock: 18,379
Unit Price: Fr.0.13000
Datasheet

Similar


onsemi
In Stock: 5,834
Unit Price: Fr.0.20000
Datasheet

Similar


onsemi
In Stock: 10,387
Unit Price: Fr.0.16000
Datasheet

Direct


Central Semiconductor Corp
In Stock: 8,223
Unit Price: Fr.0.39000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.18.71470
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.1.48759
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.2.89119
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.2.89117
Datasheet
Zener Diode 8.2 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5237B_T26A

DigiKey Part Number
1N5237B_T26A-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5237B_T26A
Description
DIODE ZENER 8.2V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 8.2 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
3 µA @ 6.5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Box (TB)
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-35
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
8 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5237Bonsemi5,0271N5237B-NDFr.0.12000Direct
1N5237BTRonsemi18,3791N5237BFSCT-NDFr.0.13000Direct
1N4738Aonsemi5,8341N4738A-NDFr.0.20000Similar
BZX79C8V2onsemi10,387BZX79C8V2-NDFr.0.16000Similar
1N756A TR PBFREECentral Semiconductor Corp8,2231514-1N756ATRPBFREECT-NDFr.0.39000Direct
Obsolete
This product is no longer manufactured. View Substitutes