Similar
Similar
Similar

Category | Current - Reverse Leakage @ Vr 500 nA @ 15.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package Axial |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 3 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5357BG | onsemi | 1,012 | 1N5357BGOS-ND | Fr.0.54000 | Direct |
| 1N5357B | Diotec Semiconductor | 1,018 | 4878-1N5357BCT-ND | Fr.0.53000 | Similar |
| BZX79-C20,113 | Nexperia USA Inc. | 2,723 | 1727-BZX79-C20,113CT-ND | Fr.0.12000 | Similar |
| BZX79-C20,133 | Nexperia USA Inc. | 514 | 1727-BZX79-C20,133CT-ND | Fr.0.12000 | Similar |
| BZX79-C20,143 | Nexperia USA Inc. | 1,971 | 1727-BZX79-C20,143CT-ND | Fr.0.12000 | Similar |




