1N5359BRL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 18,429
Unit Price: Fr.0.62000
Datasheet

Direct


Microchip Technology
In Stock: 24
Unit Price: Fr.1.96000
Datasheet
Zener Diode 24 V 5 W ±5% Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5359BRL

DigiKey Part Number
1N5359BRLOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5359BRL
Description
DIODE ZENER 24V 5W AXIAL
Customer Reference
Detailed Description
Zener Diode 24 V 5 W ±5% Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N5359BRL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 18.2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
Axial
Power - Max
5 W
Base Product Number
Impedance (Max) (Zzt)
3.5 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5359BRLGonsemi18,4291N5359BRLGOSCT-NDFr.0.62000Direct
1N5359B/TR12Microchip Technology24150-1N5359B/TR12CT-NDFr.1.96000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types