1N6293ARL4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 4,800
Unit Price: Fr.0.54000
Datasheet

Similar


STMicroelectronics
In Stock: 4,033
Unit Price: Fr.0.64000
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: Fr.0.14744
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: Fr.0.30673
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: Fr.0.30673
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 515
Unit Price: Fr.0.45000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,955
Unit Price: Fr.0.57000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: Fr.0.17431
Datasheet
DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6293ARL4

DigiKey Part Number
1N6293ARL4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N6293ARL4
Description
TVS DIODE 70.1VWM 113VC AXIAL
Customer Reference
Detailed Description
113V Clamp Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N6293ARL4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70.1V
Voltage - Breakdown (Min)
77.9V
Voltage - Clamping (Max) @ Ipp
113V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-201AD, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes