Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



1PMT5921BT1 | |
|---|---|
DigiKey Part Number | 1PMT5921BT1OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1PMT5921BT1 |
Description | DIODE ZENER 6.8V 3.2W POWERMITE |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 3.2 W ±5% Surface Mount Powermite |
Datasheet | Datasheet |
EDA/CAD Models | 1PMT5921BT1 Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 5.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package Powermite |
Power - Max 3.2 W | Base Product Number |
Impedance (Max) (Zzt) 2.5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1PMT5921BT1G | onsemi | 2,597 | 1PMT5921BT1GOSCT-ND | Fr.0.80000 | Direct |
| 1PMT4099/TR13 | Microchip Technology | 0 | 1PMT4099/TR13-ND | Fr.0.89975 | Similar |
| 1PMT4099/TR7 | Microchip Technology | 0 | 1PMT4099/TR7-ND | Fr.0.89975 | Similar |
| 1PMT4099C/TR13 | Microchip Technology | 0 | 1PMT4099C/TR13-ND | Fr.1.03171 | Similar |
| 1PMT4099C/TR7 | Microchip Technology | 0 | 1PMT4099C/TR7-ND | Fr.1.03171 | Similar |



