
MAX16003ETE+ | |
|---|---|
DigiKey Part Number | MAX16003ETE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16003ETE+ |
Description | IC SUPERVISOR 6 CHANNEL 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 6 Channel 16-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16003ETE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 6 | |
Voltage - Threshold | 6 Selectable Threshold Combinations | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.9.18000 | Fr.9.18 |
| 10 | Fr.7.19200 | Fr.71.92 |
| 75 | Fr.6.24747 | Fr.468.56 |
| 150 | Fr.6.02787 | Fr.904.18 |
| 300 | Fr.5.84703 | Fr.1,754.11 |
| 525 | Fr.5.72470 | Fr.3,005.47 |
| 1,050 | Fr.5.59757 | Fr.5,877.45 |
| Unit Price without VAT: | Fr.9.18000 |
|---|---|
| Unit Price with VAT: | Fr.9.92358 |

