2KBP02M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 426
Unit Price: Fr.0.73000
Datasheet

Similar


Diodes Incorporated
In Stock: 4,450
Unit Price: Fr.0.73000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 244
Unit Price: Fr.3.58000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1,057
Unit Price: Fr.2.07000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 357
Unit Price: Fr.2.07000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 482
Unit Price: Fr.1.96000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.2.01000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.2.01000
Datasheet
Bridge Rectifier Single Phase Standard 200 V Through Hole KBPM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2KBP02M

DigiKey Part Number
2KBP02MFS-ND
Manufacturer
Manufacturer Product Number
2KBP02M
Description
BRIDGE RECT 1PHASE 200V 2A KBPM
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 200 V Through Hole KBPM
Datasheet
 Datasheet
EDA/CAD Models
2KBP02M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3.14 A
Manufacturer
onsemi
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Packaging
Tube
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-SIP, KBPM
Technology
Standard
Supplier Device Package
KBPM
Voltage - Peak Reverse (Max)
200 V
Base Product Number
Current - Average Rectified (Io)
2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KBP02GDiodes Incorporated426KBP02G-NDFr.0.73000Similar
KBP202GDiodes Incorporated4,450KBP202GDI-NDFr.0.73000Similar
VS-2KBP005Vishay General Semiconductor - Diodes Division244112-VS-2KBP005-NDFr.3.58000Similar
VS-2KBP02Vishay General Semiconductor - Diodes Division1,0572KBP02-NDFr.2.07000Similar
VS-2KBP04Vishay General Semiconductor - Diodes Division357VS-2KBP04GI-NDFr.2.07000Similar
Obsolete
This product is no longer manufactured. View Substitutes