2N3906_D81Z is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4,078
Unit Price: Fr.0.21000
Datasheet

Direct


onsemi
In Stock: 13,561
Unit Price: Fr.0.22000
Datasheet

Direct


onsemi
In Stock: 24,887
Unit Price: Fr.0.21000
Datasheet

Direct


onsemi
In Stock: 18,865
Unit Price: Fr.0.12000
Datasheet
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N3906_D81Z

DigiKey Part Number
2N3906_D81Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2N3906_D81Z
Description
TRANS PNP 40V 0.2A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
625 mW
Frequency - Transition
250MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable