
NTMFS4C55NT1G | |
|---|---|
DigiKey Part Number | 488-NTMFS4C55NT1GTR-ND - Tape & Reel (TR) 488-NTMFS4C55NT1GCT-ND - Cut Tape (CT) 488-NTMFS4C55NT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS4C55NT1G |
Description | MOSFET N-CH 30V 78A SO8FL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 11.9A (Ta), 78A (Tc) 770mW (Ta), 33W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
EDA/CAD Models | NTMFS4C55NT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.4mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1972 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 770mW (Ta), 33W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.30000 | Fr.0.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.0.21639 | Fr.324.58 |
| 3,000 | Fr.0.16778 | Fr.503.34 |
| 4,500 | Fr.0.15327 | Fr.689.71 |
| 7,500 | Fr.0.14972 | Fr.1,122.90 |
| 10,500 | Fr.0.13106 | Fr.1,376.13 |
| 15,000 | Fr.0.12613 | Fr.1,891.95 |
| 37,500 | Fr.0.11810 | Fr.4,428.75 |
| Unit Price without VAT: | Fr.0.30000 |
|---|---|
| Unit Price with VAT: | Fr.0.32430 |

