2SB1202T-TL-E is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1,032
Unit Price: Fr.0.90000
Datasheet

Direct


onsemi
In Stock: 16
Unit Price: Fr.0.82000
Datasheet

Similar


onsemi
In Stock: 1,130
Unit Price: Fr.0.74000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: Fr.1.42000
Datasheet
2SB1215S-TL-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SB1202T-TL-E

DigiKey Part Number
2SB1202T-TL-EOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SB1202T-TL-E
Description
TRANS PNP 50V 3A TP-FA
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 3 A 150MHz 1 W Surface Mount TP-FA
EDA/CAD Models
2SB1202T-TL-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 100mA, 2A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 2V
Power - Max
1 W
Frequency - Transition
150MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TP-FA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes