2SB1302T-TD-E is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 1,996
Unit Price: Fr.0.76000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: Fr.0.17110
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: Fr.0.69000
Datasheet

Similar


Rohm Semiconductor
In Stock: 172
Unit Price: Fr.0.80000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 11
Unit Price: Fr.0.76000
Datasheet

Similar


Diodes Incorporated
In Stock: 713
Unit Price: Fr.0.68000
Datasheet
Bipolar (BJT) Transistor PNP 20 V 5 A 320MHz 1.3 W Surface Mount PCP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SB1302T-TD-E

DigiKey Part Number
2SB1302T-TD-EOSTR-ND - Tape & Reel (TR)
2SB1302T-TD-EOSCT-ND - Cut Tape (CT)
2SB1302T-TD-EOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SB1302T-TD-E
Description
TRANS PNP 20V 5A PCP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 20 V 5 A 320MHz 1.3 W Surface Mount PCP
Datasheet
 Datasheet
EDA/CAD Models
2SB1302T-TD-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 60mA, 3A
Current - Collector Cutoff (Max)
500nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 500mA, 2V
Power - Max
1.3 W
Frequency - Transition
320MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
PCP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable