Similar
Similar

| 2SD1628F-TD-E | |
|---|---|
| DigiKey Part Number | 2SD1628F-TD-E-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 2SD1628F-TD-E | 
| Description | TRANS NPN 20V 5A PCP | 
| Customer Reference | |
| Detailed Description | Bipolar (BJT) Transistor NPN 20 V 5 A 120MHz 500 mW Surface Mount PCP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 2SD1628F-TD-E Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Transistor Type | ||
| Current - Collector (Ic) (Max) | 5 A | |
| Voltage - Collector Emitter Breakdown (Max) | 20 V | |
| Vce Saturation (Max) @ Ib, Ic | 500mV @ 60mA, 3A | |
| Current - Collector Cutoff (Max) | 100nA (ICBO) | |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 500mA, 2V | |
| Power - Max | 500 mW | |
| Frequency - Transition | 120MHz | |
| Operating Temperature | 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-243AA | |
| Supplier Device Package | PCP | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland