74ABT162244CMTD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: Fr.0.85000
Datasheet

Similar


Texas Instruments
In Stock: 1,646
Unit Price: Fr.1.36000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: Fr.1.11000
Datasheet

Similar


Texas Instruments
In Stock: 44
Unit Price: Fr.1.72000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: Fr.1.21000
Datasheet

Similar


Texas Instruments
In Stock: 1,905
Unit Price: Fr.1.44000
Datasheet

Similar


Texas Instruments
In Stock: 1,954
Unit Price: Fr.1.32000
Datasheet

Similar


Texas Instruments
In Stock: 668
Unit Price: Fr.1.12680
Datasheet

Similar


Texas Instruments
In Stock: 1,000
Unit Price: Fr.1.44000
Datasheet

Similar


Texas Instruments
In Stock: 1,477
Unit Price: Fr.0.77000
Datasheet

Similar


Texas Instruments
In Stock: 318
Unit Price: Fr.1.67000
Datasheet

Similar


Texas Instruments
In Stock: 795
Unit Price: Fr.1.55000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1,991
Unit Price: Fr.0.89000
Datasheet
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ABT162244CMTD

DigiKey Part Number
74ABT162244CMTD-ND
Manufacturer
Manufacturer Product Number
74ABT162244CMTD
Description
IC BUFF 4.5V/5.5V 48-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74ABT162244CMTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
32mA, 12mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Number of Elements
4
Supplier Device Package
48-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74ABT16244ADGG,118Nexperia USA Inc.01727-6505-1-NDFr.0.85000Similar
SN74ABT162244DGGRTexas Instruments1,646296-9752-1-NDFr.1.36000Similar
SN74ABT162244DGVRTexas Instruments0296-3881-1-NDFr.1.11000Similar
SN74ABT162244DLTexas Instruments44296-1021-5-NDFr.1.72000Similar
SN74ABT162244DLRTexas Instruments0296-1021-1-NDFr.1.21000Similar
Obsolete
This product is no longer manufactured. View Substitutes