74AC125MTC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 6,668
Unit Price: Fr.0.30000
Datasheet
14 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AC125MTC

DigiKey Part Number
74AC125MTC-ND
Manufacturer
Manufacturer Product Number
74AC125MTC
Description
IC BUFFER NON-INVERT 6V 14-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74AC125MTC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes