Direct
Similar
Similar
Similar

| 74AC373SJX | |
|---|---|
| DigiKey Part Number | 74AC373SJX-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 74AC373SJX | 
| Description | IC D-TYPE TRANSP 8:8 20-SOP | 
| Customer Reference | |
| Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 74AC373SJX Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Logic Type | D-Type Transparent Latch | |
| Circuit | 8:8 | |
| Output Type | Tri-State | |
| Voltage - Supply | 2V ~ 6V | |
| Independent Circuits | 1 | |
| Delay Time - Propagation | 7ns | |
| Current - Output High, Low | 24mA, 24mA | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
| Supplier Device Package | ||
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland