74AC86SJX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 276
Unit Price: Fr.0.99000
Datasheet

Similar


Texas Instruments
In Stock: 1,666
Unit Price: Fr.0.55000
Datasheet

Similar


Texas Instruments
In Stock: 973
Unit Price: Fr.0.78000
Datasheet

Similar


Texas Instruments
In Stock: 3,586
Unit Price: Fr.0.36000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,718
Unit Price: Fr.0.52000
Datasheet
FAN7383MX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AC86SJX

DigiKey Part Number
74AC86SJX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AC86SJX
Description
IC GATE XOR 4CH 2-INP 14SOP
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-SOP
Datasheet
 Datasheet
EDA/CAD Models
74AC86SJX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.9V ~ 1.65V
Input Logic Level - High
2.1V ~ 3.85V
Max Propagation Delay @ V, Max CL
8.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOP
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes