
74ACT299MTC | |
---|---|
DigiKey Part Number | 74ACT299MTC-ND |
Manufacturer | |
Manufacturer Product Number | 74ACT299MTC |
Description | IC SR TRI-STATE 8BIT 20-TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT299MTC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Universal | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |