74ACT299SCX is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 14
Unit Price: Fr.1.66000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 13,730
Unit Price: Fr.1.72000
Datasheet
Shift Shift Register 1 Element 8 Bit 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACT299SCX

DigiKey Part Number
74ACT299SCX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ACT299SCX
Description
IC SR TRI-STATE 8BIT 20-SOIC
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74ACT299SCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Universal
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes