24-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACT841SPC

DigiKey Part Number
74ACT841SPC-ND
Manufacturer
Manufacturer Product Number
74ACT841SPC
Description
IC D-TYPE TRANSP 10:10 24-PDIP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 10:10 IC Tri-State 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
74ACT841SPC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
10:10
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
5.5ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
24-DIP (0.300", 7.62mm)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.