74ACTQ16245SSC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2,154
Unit Price: Fr.2.51000
Datasheet

Similar


Texas Instruments
In Stock: 1,882
Unit Price: Fr.2.62000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: Fr.4.52000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 38
Unit Price: Fr.2.74000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 63
Unit Price: Fr.2.35000
Datasheet
48-SSOP (W)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACTQ16245SSC

DigiKey Part Number
74ACTQ16245SSC-ND
Manufacturer
Manufacturer Product Number
74ACTQ16245SSC
Description
IC TXRX NON-INVERT 5.5V 48-SSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
74ACTQ16245SSC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes