Configurable Multiple Function Configurable 1 Circuit 3 Input 6-MicroPak
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G57L6X

DigiKey Part Number
74AUP1G57L6XTR-ND - Tape & Reel (TR)
74AUP1G57L6XCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
74AUP1G57L6X
Description
IC MF CFG 1-CIR 3-IN 6-MICROPAK
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input 6-MicroPak
Datasheet
 Datasheet
EDA/CAD Models
74AUP1G57L6X Models
Product Attributes
Filter Similar Products
Category
Output Type
Single-Ended
Manufacturer
onsemi
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Configurable Multiple Function
Package / Case
6-UFDFN
Number of Circuits
1
Supplier Device Package
6-MicroPak
Number of Inputs
3
Base Product Number
Schmitt Trigger Input
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,940
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.28000Fr.0.28
10Fr.0.19200Fr.1.92
25Fr.0.17120Fr.4.28
100Fr.0.14750Fr.14.75
250Fr.0.13628Fr.34.07
500Fr.0.12956Fr.64.78
1,000Fr.0.12401Fr.124.01
2,500Fr.0.11814Fr.295.35
Unit Price without VAT:Fr.0.28000
Unit Price with VAT:Fr.0.30268