Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LCX244MSAX | |
|---|---|
DigiKey Part Number | 74LCX244MSAXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LCX244MSAX |
Description | IC BUFF NON-INVERT 3.6V 20-SSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP |
EDA/CAD Models | 74LCX244MSAX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |







