Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LCX244SJX | |
|---|---|
DigiKey Part Number | 74LCX244SJXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LCX244SJX |
Description | IC BUFF 2V/3.6V 20-SOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX244SJX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC2244ADW | Texas Instruments | 1,003 | 296-8490-5-ND | Fr.1.01000 | Similar |
| SN74LVC2244ADWR | Texas Instruments | 1,985 | 296-8490-1-ND | Fr.0.77000 | Similar |
| SN74LVC2244ANSR | Texas Instruments | 0 | 296-13256-2-ND | Fr.0.43308 | Similar |
| SN74LVC244ADBR | Texas Instruments | 7,707 | 296-8499-1-ND | Fr.0.99000 | Similar |
| SN74LVC244ADW | Texas Instruments | 257 | 296-26608-5-ND | Fr.1.01000 | Similar |




