Similar
Similar
Similar
Similar

74LCXR2245SJX | |
|---|---|
DigiKey Part Number | 74LCXR2245SJX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LCXR2245SJX |
Description | IC TXRX 2V/3.6V 20-SOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCXR2245SJX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVCR2245ADW | Texas Instruments | 636 | SN74LVCR2245ADW-ND | Fr.0.89000 | Similar |
| SN74LVCR2245ADWR | Texas Instruments | 0 | 296-8623-2-ND | Fr.0.39109 | Similar |
| SN74LVCR2245ANSR | Texas Instruments | 0 | 296-13288-1-ND | Fr.0.92000 | Similar |
| TC74LCX245F(EL,K,F | Toshiba Semiconductor and Storage | 0 | 264-TC74LCX245F(EL,K,FCT-ND | Fr.0.42000 | Similar |




