74LCXZ16244MTD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 1,436
Unit Price: Fr.0.80000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3,307
Unit Price: Fr.0.84000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 757
Unit Price: Fr.0.94000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3,540
Unit Price: Fr.0.98000
Datasheet

Similar


Texas Instruments
In Stock: 3,149
Unit Price: Fr.1.18000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: Fr.1.94000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: Fr.1.94000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: Fr.2.11000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 183
Unit Price: Fr.1.02000
Datasheet
48 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCXZ16244MTD

DigiKey Part Number
74LCXZ16244MTD-ND
Manufacturer
Manufacturer Product Number
74LCXZ16244MTD
Description
IC BUFF NON-INVERT 3.6V 48-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LCXZ16244MTD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes