Similar
Similar
Similar

74LVTH162374MTD | |
|---|---|
DigiKey Part Number | 74LVTH162374MTD-ND |
Manufacturer | |
Manufacturer Product Number | 74LVTH162374MTD |
Description | IC FF D-TYPE DBL 8-BIT 48-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.240", 6.10mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVTH162374MTD Models |
Category | Max Propagation Delay @ V, Max CL 5.3ns @ 3.3V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 12mA, 12mA |
Packaging Tube | Voltage - Supply 2.7V ~ 3.6V |
Part Status Obsolete | Current - Quiescent (Iq) 190 µA |
Function Standard | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Clock Frequency 160 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVT162374DGG,118 | Nexperia USA Inc. | 0 | 1727-74LVT162374DGG,118TR-ND | Fr.0.40609 | Similar |
| SN74LVTH162374DGGR | Texas Instruments | 4,035 | 296-8672-1-ND | Fr.1.08000 | Similar |
| SN74LVTH16374DGGR | Texas Instruments | 3,808 | 296-1263-1-ND | Fr.1.08000 | Similar |



