74LVTH240WM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: Fr.0.39499
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,000
Unit Price: Fr.0.69000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: Fr.0.81000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: Fr.0.48562
Datasheet

Similar


Texas Instruments
In Stock: 2,000
Unit Price: Fr.0.88000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 481
Unit Price: Fr.0.94000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 427
Unit Price: Fr.0.97000
Datasheet
20-SOIC 0.295
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVTH240WM

DigiKey Part Number
74LVTH240WM-ND
Manufacturer
Manufacturer Product Number
74LVTH240WM
Description
IC BUFFER INVERTING 3.6V 20-SOIC
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74LVTH240WM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes