74LVX244SJX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1,929
Unit Price: Fr.0.65000
Datasheet

Similar


Texas Instruments
In Stock: 6,225
Unit Price: Fr.0.92000
Datasheet

Similar


Texas Instruments
In Stock: 8,234
Unit Price: Fr.0.79000
Datasheet

Similar


Texas Instruments
In Stock: 1,749
Unit Price: Fr.0.61000
Datasheet

Similar


Texas Instruments
In Stock: 1,672
Unit Price: Fr.0.72000
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVX244SJX

DigiKey Part Number
74LVX244SJXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVX244SJX
Description
IC BUFF 2V/3.6V 20-SOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOP
Datasheet
 Datasheet
EDA/CAD Models
74LVX244SJX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
2V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SOIC (0.209", 5.30mm Width)
Number of Elements
2
Supplier Device Package
20-SOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHC244NSRTexas Instruments1,929296-28701-1-NDFr.0.65000Similar
SN74LV244ADWRTexas Instruments6,225296-26546-1-NDFr.0.92000Similar
SN74LV244ANSRTexas Instruments8,234296-13230-1-NDFr.0.79000Similar
SN74LV244ATDWRTexas Instruments1,749296-19257-1-NDFr.0.61000Similar
SN74LV244ATNSRTexas Instruments1,672296-29981-1-NDFr.0.72000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types