
74VCX38BQX | |
|---|---|
DigiKey Part Number | 74VCX38BQX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74VCX38BQX |
Description | IC GATE NAND 4CH 2-INP 14DQFN |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Drain 14-DQFN (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | 74VCX38BQX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 1.2V ~ 3.6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | -, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 2.8ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-DQFN (3x2.5) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |

