74VHC139SJ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1,990
Unit Price: Fr.0.73000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 868
Unit Price: Fr.0.25000
Datasheet

Similar


Texas Instruments
In Stock: 4,643
Unit Price: Fr.0.29000
Datasheet
Decoder/Demultiplexer 1 x 2:4 16-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC139SJ

DigiKey Part Number
74VHC139SJ-ND
Manufacturer
Manufacturer Product Number
74VHC139SJ
Description
IC DECODER/DEMUX 1 X 2:4 16-SOP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-SOP
Datasheet
 Datasheet
EDA/CAD Models
74VHC139SJ Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-SOIC (0.209", 5.30mm Width)
Circuit
1 x 2:4
Supplier Device Package
16-SOP
Independent Circuits
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHC139NSRTexas Instruments1,990296-28840-1-NDFr.0.73000Direct
74AHC139D,118Nexperia USA Inc.8681727-74AHC139D,118CT-NDFr.0.25000Similar
SN74AHC139DRTexas Instruments4,643296-38218-1-NDFr.0.29000Similar
Obsolete
This product is no longer manufactured. View Substitutes