Similar
Similar
Direct
Similar
Similar

74VHC573SJX | |
|---|---|
DigiKey Part Number | 74VHC573SJXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74VHC573SJX |
Description | IC D-TYPE TRANSP 8:8 20-SOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC573SJX Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 4.5ns |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VHC573MX | onsemi | 3 | 74VHC573MXCT-ND | Fr.0.62000 | Similar |
| MC74VHC573DWR2G | onsemi | 769 | MC74VHC573DWR2GOSCT-ND | Fr.0.81000 | Similar |
| SN74AHC573NSR | Texas Instruments | 1,839 | 296-49869-1-ND | Fr.0.65000 | Direct |
| SN74AHC573DW | Texas Instruments | 7 | 296-4612-5-ND | Fr.0.86000 | Similar |
| SN74AHC573DWR | Texas Instruments | 6,183 | 296-4612-1-ND | Fr.0.62000 | Similar |





