
ADT7421ARZ-REEL | |
|---|---|
DigiKey Part Number | ADT7421ARZ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADT7421ARZ-REEL |
Description | IC TEMP MONITOR 8-SOIC |
Customer Reference | |
Detailed Description | Temperature Sensor IC Logic Input Logic Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADT7421ARZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Temperature Sensor | |
Input Type | Logic | |
Output Type | Logic | |
Current - Supply | 4 mA | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |


