
AFGY120T65SPD | |
|---|---|
DigiKey Part Number | 488-AFGY120T65SPD-ND |
Manufacturer | |
Manufacturer Product Number | AFGY120T65SPD |
Description | IGBT TRENCH FS 650V 160A TO-247 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 160 A 714 W Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 160 A | |
Current - Collector Pulsed (Icm) | 360 A | |
Vce(on) (Max) @ Vge, Ic | 2.05V @ 15V, 120A | |
Power - Max | 714 W | |
Switching Energy | 6.6mJ (on), 3.8mJ (off) | |
Input Type | Standard | |
Gate Charge | 125 nC | |
Td (on/off) @ 25°C | 40ns/80ns | |
Test Condition | 400V, 120A, 5Ohm, 15V | |
Reverse Recovery Time (trr) | 107 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.11.30000 | Fr.11.30 |
| 30 | Fr.6.89133 | Fr.206.74 |
| 120 | Fr.5.92417 | Fr.710.90 |
| 510 | Fr.5.78139 | Fr.2,948.51 |
| Unit Price without VAT: | Fr.11.30000 |
|---|---|
| Unit Price with VAT: | Fr.12.21530 |

