
AR0130CSSC00SPCA0-DPBR | |
|---|---|
DigiKey Part Number | 5556-AR0130CSSC00SPCA0-DPBR-ND |
Manufacturer | |
Manufacturer Product Number | AR0130CSSC00SPCA0-DPBR |
Description | IMAGE SENSOR RGB CMOS |
Customer Reference | |
Detailed Description | CMOS with Processor Image Sensor 1280H x 960V 3.75µm x 3.75µm 48-ILCC (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AR0130CSSC00SPCA0-DPBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Type | CMOS with Processor | |
Pixel Size | 3.75µm x 3.75µm | |
Active Pixel Array | 1280H x 960V | |
Frames per Second | 45.0 | |
Voltage - Supply | 1.7V ~ 1.95V | |
Package / Case | 48-LCC | |
Supplier Device Package | 48-ILCC (10x10) | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.13.55000 | Fr.13.55 |
| 5 | Fr.12.34400 | Fr.61.72 |
| 10 | Fr.11.89400 | Fr.118.94 |
| 25 | Fr.11.35680 | Fr.283.92 |
| 50 | Fr.10.98920 | Fr.549.46 |
| 100 | Fr.10.65230 | Fr.1,065.23 |
| 500 | Fr.9.97320 | Fr.4,986.60 |
| Unit Price without VAT: | Fr.13.55000 |
|---|---|
| Unit Price with VAT: | Fr.14.64755 |

