
MT9F002I12STCV-DP | |
|---|---|
DigiKey Part Number | MT9F002I12STCV-DP-ND |
Manufacturer | |
Manufacturer Product Number | MT9F002I12STCV-DP |
Description | SENSOR IMAGE |
Customer Reference | |
Detailed Description | CMOS with Processor Image Sensor 4384H x 3288V 1.4µm x 1.4µm 48-ILCC (10x10) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | CMOS with Processor | |
Pixel Size | 1.4µm x 1.4µm | |
Active Pixel Array | 4384H x 3288V | |
Frames per Second | 13.7 | |
Voltage - Supply | 1.7V ~ 1.9V | |
Package / Case | 48-LCC | |
Supplier Device Package | 48-ILCC (10x10) | |
Operating Temperature | -30°C ~ 70°C (TJ) | |
Base Product Number |

