
BAV99WT1G | |
---|---|
DigiKey Part Number | BAV99WT1GOSTR-ND - Tape & Reel (TR) BAV99WT1GOSCT-ND - Cut Tape (CT) 488-BAV99WT1GCT-ND - Cut Tape (CT) BAV99WT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99WT1G |
Description | DIODE ARRAY GP 70V 200MA SC70-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 200mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAV99WT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 70 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.10000 | Fr.0.10 |
10 | Fr.0.04900 | Fr.0.49 |
100 | Fr.0.04510 | Fr.4.51 |
500 | Fr.0.03268 | Fr.16.34 |
1,000 | Fr.0.02818 | Fr.28.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.01454 | Fr.43.62 |
6,000 | Fr.0.01360 | Fr.81.60 |
9,000 | Fr.0.01357 | Fr.122.13 |
15,000 | Fr.0.01351 | Fr.202.65 |
21,000 | Fr.0.01338 | Fr.280.98 |
30,000 | Fr.0.01317 | Fr.395.10 |
75,000 | Fr.0.01218 | Fr.913.50 |
Unit Price without VAT: | Fr.0.10000 |
---|---|
Unit Price with VAT: | Fr.0.10810 |