16-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1564ETE+T

DigiKey Part Number
MAX1564ETE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX1564ETE+T
Description
IC INTERFACE SPECIALIZED 16TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB Interface 16-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX1564ETE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
USB
Interface
USB
Voltage - Supply
2.7V ~ 5.5V
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-TQFN (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 35,000
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.2.52061Fr.6,301.52
Manufacturers Standard Package
Unit Price without VAT:Fr.2.52061
Unit Price with VAT:Fr.2.72478