
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 1A, 4V |
Mfr | Power - Max 40 W |
Packaging Tube | Frequency - Transition 3MHz |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package TO-220 |
Vce Saturation (Max) @ Ib, Ic 1.2V @ 600mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 300µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD241CG | onsemi | 108 | BD241CG-ND | Fr.1.08000 | Direct |
| KSC2334Y | onsemi | 378 | KSC2334YOS-ND | Fr.1.83000 | Similar |
| KSC2334YTU | onsemi | 0 | KSC2334YTU-ND | Fr.1.27000 | Similar |
| TIP31C | STMicroelectronics | 4,075 | 497-2615-5-ND | Fr.0.86000 | Direct |




