BD538K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 7,003
Unit Price: Fr.1.05000
Datasheet

Similar


onsemi
In Stock: 10,702
Unit Price: Fr.1.05000
Datasheet

Similar


onsemi
In Stock: 1,224
Unit Price: Fr.1.09000
Datasheet
TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD538K

DigiKey Part Number
BD538K-ND
Manufacturer
Manufacturer Product Number
BD538K
Description
TRANS PNP 80V 8A TO-220-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 8 A 12MHz 50 W Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
BD538K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
8 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
800mV @ 600mA, 6A
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 2A, 2V
Power - Max
50 W
Frequency - Transition
12MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable