BSS138-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 447,014
Unit Price: Fr.0.22000
Datasheet
4-EFCP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS138-T

DigiKey Part Number
BSS138-T-ND
Manufacturer
Manufacturer Product Number
BSS138-T
Description
MOSFET N-CH 50V 220MA SOT23-3
Customer Reference
Detailed Description
N-Channel 50 V 220mA (Ta) 360mW (Ta) Surface Mount EFCP1313-4CC-037
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
50 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.5Ohm @ 220mA, 10V
Vgs(th) (Max) @ Id
1.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
2.4 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
27 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
360mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
EFCP1313-4CC-037
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable